PIC32MX764F128LT-V/PT

Microchip Technology
579PIC32MX764128TVPT
PIC32MX764F128LT-V/PT

Gam.:

Aprašymas:
32 bitų mikrovaldikliai - MCU 128KB/32KB USB OTG 80 MHZ 10-B ADC DMA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: 32 bitų mikrovaldikliai - MCU
RoHS:  
PIC32MX7xx
SMD/SMT
TQFP-100
MIPS32 M4K
128 kB
32 kB
32 bit
10 bit
25 MHz
2.3 V
3.6 V
- 40 C
+ 105 C
Reel
Prekės Ženklas: Microchip Technology
Jautrus drėgmei: Yes
ADC kanalų skaičius: 16 Channel
Laikmačių / skaitiklių: 5 Timer
Procesoriaus serija: PIC32MX7
Gaminys: MCUs
Gaminio tipas: 32-bit Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 1200
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: MIPS32
Laikmačiai Watchdog: Watchdog Timer
Vieneto Svoris: 657 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MX5/6/7 Microcontrollers

Microchip Technology PIC32MX5xx, PIC32MX6xx, and PIC32MX7xx Microcontrollers offer integrated 10/100Mbit Ethernet MAC and industry-leading connectivity and peripheral options. These features enable developers to build embedded connectivity-based applications. These MCUs from Microchip Technology are fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate application development. The 32-bit MCUs feature up to 512KB Flash and 64KB SRAM with graphics Interface, USB, CAN, and Ethernet.

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

Ultra-Low Power 32-bit MCU Ecosystem

Microchip Technology Ultra-Low Power 32-bit MCU Ecosystem is a wide selection of ultra-low-power and low-power MCUs providing low-power consumption, culminating in less than 35uA/MHz active and 200nA sleep current. The energy-efficient 32-bit MCUs range from the smallest SAMD, to the ultra-low-power SAML, to higher performing SAMG and PIC32MX XLP MCUs.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1200   Užsakoma po 1200
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1200)
5,56 € 6 672,00 €