UQFN-20 8-bit Microcontrollers - MCU

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 18 I/O, 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 UQFN-20 SMD/SMT PIC16(L)F150x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 18 I/O, 10-bit ADC Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 512 B UQFN-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC Non-Stocked Lead-Time 11 Weeks
Min.: 637
Mult.: 91

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC Non-Stocked Lead-Time 11 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 UQFN-20 SMD/SMT PIC16(L)F157x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Non-Stocked Lead-Time 12 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 UQFN-20 SMD/SMT PIC16(L)F157x AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 9 Weeks
Min.: 637
Mult.: 91

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 9 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 256 RAM 32MHz OSC Non-Stocked Lead-Time 8 Weeks
Min.: 455
Mult.: 91

PIC16 7 kB 256 B UQFN-20 32 MHz 12 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 256 RAM 32MHz OSC Non-Stocked Lead-Time 8 Weeks
Min.: 455
Mult.: 91

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.5KB Flash 64B Fl Data 8bit AD Non-Stocked Lead-Time 10 Weeks
Min.: 960
Mult.: 120

PIC16 1.5 kB 68 B UQFN-20 20 MHz 8 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F527 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.5KB Flash 64B Fl Data 8bit ADC Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 UQFN-20 SMD/SMT PIC16F527 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1024 RAM, USB 2.0 Non-Stocked Lead-Time 7 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

UQFN-20 SMD/SMT PIC16(L)F145x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 128B RAM, 10-bit AD Non-Stocked Lead-Time 8 Weeks
Min.: 728
Mult.: 91

PIC16 3.5 kB 128 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 546
Mult.: 91

PIC16 7 kB 256 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 256B RAM, 10-bit AD Non-Stocked Lead-Time 7 Weeks
Min.: 637
Mult.: 91

PIC16 7 kB 256 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 7 kB 256 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 512B RAM, 10-bit ADC Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 512 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 512B RAM, 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 14 kB 512 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 512B RAM 2x10BIT AD Non-Stocked Lead-Time 8 Weeks
Min.: 637
Mult.: 91

PIC16 14 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF155x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 512B RAM 2x10BIT AD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF155x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 512B RAM 2x10BIT AD Non-Stocked Lead-Time 8 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC16 14 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF155x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x Tube