SSOP-28 Tube Microcontrollers - MCU

Results: 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 550In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 225In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 141In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 20In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 8In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 329In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 94In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 470In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 80In Stock
517Expected 8/21/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
77In Stock
282Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 24 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 150 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 153In Stock
611Expected 9/7/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 88In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 RISC 64 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Low-Power, High-Performance Microcontroller 530In Stock
564Expected 8/26/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 RISC 64 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 206In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 48 MHz 23 I/O 3.67 kB 2.15 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 358In Stock
940Expected 9/28/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512byt-RAM 25I/O 35In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 4 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 29In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 402In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC 92In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 8 kB 16 bit 10 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 229In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 16 kB 16 bit 10 bit 32 MHz 24 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 373In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 16 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 354In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 16 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLSH 256B SRAM 27In Stock
1 175Expected 10/8/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 M8C 16 kB 8 bit 14 bit 24 MHz 16 I/O 256 B 3 V 5.25 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 AVR 32 kB 8 bit 10 bit 20 MHz 23 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 AVR 8 kB 8 bit 10 bit 20 MHz 27 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube