Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Types of Microcontrollers - MCU

Change category view
Results: 4 826
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 412In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C 417In Stock
Min.: 1
Mult.: 1

SMD/SMT PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 534In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 AVR 32 kB 8 bit 10 bit 20 MHz 27 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 331In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 16 kB 8 bit 10 bit 20 MHz 25 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM LCD 1.8-5.5V 238In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 80In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC18 8 kB 8 bit 10 bit 64 MHz 36 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 45In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 40 MHz 36 I/O 1.5 kB 2 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V 270In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1 122In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 3.5 kB 8 bit 10 bit 32 MHz 17 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 252In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 12 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V 360In Stock
Min.: 1
Mult.: 1
No
SMD/SMT TQFP-64 AVR 128 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 8 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz 237In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 AVR 16 kB 8 bit 10 bit 20 MHz 32 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH 20 MHZ,IND TEMP 361In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 4 kB 8 bit 10 bit 20 MHz 23 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G 2 323In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VQFN-32 AVR 16 kB 8 bit 10 bit 16 MHz 16 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B EE-20MHz NiPdAu 907In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 4 kB 8 bit No ADC 20 MHz 18 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EESRAM 20MHz, IND TEMP 1 925In Stock
Min.: 1
Mult.: 1
: 3 000

SOIC-Narrow-14 AVR 8 bit 20 MHz 2.7 V 5.5 V Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V 932In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN 1 190In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 AVR 4 kB 8 bit 10 bit 20 MHz 27 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 2 138In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3 995In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm,IND TEMP GREEN1.6-3.6V 2 245In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VQFN-32 AVR 16 kB 8 bit/16 bit 12 bit 32 MHz 26 I/O 2 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1 804In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 11 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 556In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 136In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC18 128 kB 8 bit 10 bit 64 MHz 36 I/O 3.6 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz 5 422In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT QFN-32 AVR 16 kB 8 bit 10 bit 20 MHz 23 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel