Microcontrollers - MCU

Results: 3 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR5888IRG A 595-SP430FR5888IRGCR 250In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-64 MSP430 96 kB 16 bit 12 bit 16 MHz 48 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl 716In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-48 ARM Cortex M7 128 kB 32 bit 12 bit 320 MHz 27 I/O 16 kB 2.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 304In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash 665In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash 700In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NFBGA-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 696In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 700In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NFBGA-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 45 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 248In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 800In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with 128kB flas 606In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB dual- 800In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 12 bit 32 MHz 44 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 755In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 212In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU LM3S2911 48In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit No ADC 50 MHz 60 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core ArmCortex- R5F MCU up to 400 M 966In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 139 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm® C ortex®-R5F MCU 1 466In Stock
Min.: 1
Mult.: 1

SMD/SMT NFBGA-324 ARM Cortex R5F 256 kB 32 bit 12 bit 400 MHz 140 I/O 3 MB - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU 2 500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 384 kB 32 bit 3 x 12 bit 120 MHz 69 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 2 602In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT VQFN-56 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 15 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 998In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3 509In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3 955In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b 754In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT NFBGA-324 ARM Cortex R5F 512 kB 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel