8051 microcontroller 8-bit Microcontrollers - MCU

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 96 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F587 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F554 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F046 Tray
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Tube

Silicon Labs 8-bit Microcontrollers - MCU USB-OTP-16K-LQFP32 Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.25 kB LQFP-32 48 MHz 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051T322 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 2 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, QFN11 OTP available (T601-GM) Non-Stocked Lead-Time 28 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F303 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 2 562
Mult.: 2 562

8051 2 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F305 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, SOIC14 OTP version of F301-GS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 250
Mult.: 250

8051 16 kB 1.28 kB TQFP-48 25 MHz 10 bit 16 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F019 Tray

Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 48 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 16 kB LQFP-32 1.8 V 5.25 V SMD/SMT 8 bit C8051T320 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-40 50 MHz 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F571 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, 8b ADC, QFN11 Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

8051 4 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Reel
Silicon Labs 8-bit Microcontrollers - MCU 2kB OTP/256B RAM, 8b ADC, QFN11 Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

8051 2 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T604 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F040 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 16kB 5V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 16 kB 256 B QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 256 B QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F507 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 8 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Tube

Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 48 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 16 kB LQFP-32 1.8 V 5.25 V SMD/SMT 8 bit C8051T322 Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,12ADC,100Pin MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB TQFP-100 25 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F020 Tray
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 2 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 2 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T604 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.28 kB TQFP-48 25 MHz 10 bit 16 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F019 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 160
Mult.: 160

8051 16 kB 1.28 kB TQFP-64 25 MHz 10 bit 32 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F018 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Reel, Cut Tape