MouseReel 8-bit Microcontrollers - MCU

Results: 1 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2 587In Stock
Cut Tape
1,50 €
1,46 €
1,34 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 3 300
PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC 2 089In Stock
Cut Tape
0,972 €
0,955 €
0,946 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 2 500
PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8 950In Stock
Cut Tape
1,16 €
1,06 €
Reel
0,984 €
Min.: 1
Mult.: 1
: 1 600
PIC16 3 kB 72 B SOIC-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4 093In Stock
Cut Tape
2,74 €
2,67 €
2,44 €
2,42 €
2,41 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 1 200
PIC18 16 kB 768 B TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1 229In Stock
Cut Tape
2,92 €
2,67 €
2,65 €
2,63 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 1 200
PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 4 880In Stock
Cut Tape
1,11 €
0,804 €
0,728 €
0,642 €
Reel
0,536 €
Min.: 1
Mult.: 1
: 2 500
CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885In Stock
Cut Tape
3,54 €
Reel
3,54 €
Min.: 1
Mult.: 1
: 1 000
AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1 717In Stock
Cut Tape
0,929 €
0,846 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 2 000
AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 64B EE 512B 12MHz NiPdAu 5 034In Stock
Cut Tape
1,08 €
1,04 €
0,894 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 6 000
AVR 8 kB 512 B VQFN-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1 970In Stock
Cut Tape
2,42 €
2,37 €
2,17 €
2,15 €
2,14 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 1 200
PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13 409In Stock
Cut Tape
0,894 €
0,886 €
0,829 €
Reel
0,749 €
Min.: 1
Mult.: 1
: 3 300
PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4 821In Stock
Cut Tape
0,955 €
0,937 €
0,852 €
0,851 €
0,846 €
Reel
0,794 €
Min.: 1
Mult.: 1
: 2 500
PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 2 085In Stock
Cut Tape
2,24 €
2,18 €
2,05 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 2 100
PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2 506In Stock
Cut Tape
2,17 €
2,11 €
2,06 €
2,04 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 1 600
PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 664In Stock
Cut Tape
2,22 €
2,18 €
2,00 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 1 600
PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 798In Stock
Cut Tape
2,87 €
2,80 €
Reel
2,38 €
Min.: 1
Mult.: 1
: 2 000
AVR 16 kB 512 B TQFP-32 16 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 7 739In Stock
Cut Tape
2,97 €
2,96 €
2,86 €
Reel
2,78 €
Min.: 1
Mult.: 1
: 2 000
AVR 32 kB 1 kB TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 85C, Green, T&R 5 369In Stock
Cut Tape
1,05 €
1,03 €
0,946 €
0,937 €
0,872 €
Reel
0,872 €
Min.: 1
Mult.: 1
: 6 000
16 kB 2 kB VQFN-24 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 6 132In Stock
Cut Tape
0,929 €
0,92 €
0,783 €
Reel
0,783 €
Min.: 1
Mult.: 1
: 6 000
AVR 2 kB 128 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B EE USI ADC 20MHz 105C 5 490In Stock
Cut Tape
0,817 €
0,81 €
0,789 €
0,741 €
Reel
0,671 €
Min.: 1
Mult.: 1
: 3 000
AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM ADC 16MHZ IND5V 1 950In Stock
Cut Tape
2,45 €
2,27 €
2,25 €
2,22 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 1 000
AVR 2 kB 128 B SOIC-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 9 406In Stock
Cut Tape
3,07 €
3,00 €
2,92 €
2,89 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 6 000
AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 3 078In Stock
Cut Tape
1,40 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 3 300
PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 1 236In Stock
Cut Tape
3,62 €
3,40 €
Reel
3,08 €
Min.: 1
Mult.: 1
: 1 100
PIC16 4 kB 256 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1 028In Stock
Cut Tape
1,61 €
1,51 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 1 100
PIC16 3.5 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F716 Reel, Cut Tape, MouseReel