+ 85 C - 40 C 8-bit Microcontrollers - MCU

Results: 7 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 511In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 488In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 239In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 319In Stock
Min.: 1
Mult.: 1

32 kB 2 kB TSSOP-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 910In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1 001In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 434In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 500In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 500In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 766In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 812In Stock
Min.: 1
Mult.: 1

64 kB 6 kB SPDIP-28 20 MHz 12 bit 42 I/O 1.8 V 5.5 V Through Hole 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 7 415In Stock
Min.: 1
Mult.: 1

64 kB 6 kB TQFP-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1 617In Stock
Min.: 1
Mult.: 1

64 kB 6 kB SSOP-28 20 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3 992In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 916In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 30 666In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 512B SRAM ADC 5V 13 805In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 192K Flash 3 543In Stock
Min.: 1
Mult.: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V 5 687In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 98 447In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 17 568In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 23 073In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 9 025In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 5 836In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 689In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube