+ 105 C 8-bit Microcontrollers - MCU

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

CIP-51 8051 32 kB 2.25 kB QFP-32 72 MHz 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

CIP-51 8051 32 kB 2.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 2 520
Mult.: 2 520

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

CIP-51 8051 32 kB 2.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 2 520
Mult.: 2 520

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 2 450
Mult.: 2 450

CIP-51 8051 32 kB 2.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

CIP-51 8051 64 kB 4.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 2 520
Mult.: 2 520

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 2 450
Mult.: 2 450

CIP-51 8051 64 kB 4.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

CIP-51 8051 64 kB 4.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

S08 128 kB 12 kB LQFP-64 48 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08JE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08MM 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

S08 128 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2 500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08QD Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2 500

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Tube
NXP Semiconductors MC9S08SL8VTJ
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 Non-Stocked Lead-Time 3 Weeks
Min.: 2 250
Mult.: 2 250

S08 8 kB 512 B TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SL Tube
NXP Semiconductors S9S08DZ32F2VLCR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Reel
NXP Semiconductors S9S08DZ60F2VLCR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Reel
NXP Semiconductors S9S08RNA16W2VTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 3 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20MHz 105C Non-Stocked Lead-Time 20 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

AVR 16 kB 1 kB QFN-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PA Reel
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Reel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 250

8051 18 kB 256 B LQFP-48 16 MHz 10 bit 46 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray