Power Integrations TOP243F 32-bit Microcontrollers - MCU

Results: 804
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 216In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 228In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 45In Stock
Min.: 1
Mult.: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 144MHz, -40/+125degC, Automotive Grade, PBGA 416 45In Stock
Min.: 1
Mult.: 1
No
MPC5566 SMD/SMT BGA-416 e200z6 3 MB 128 kB 32 bit No ADC 144 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 30In Stock
Min.: 1
Mult.: 1
: 500

SPC58 N SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 99In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT UQFN-48 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors SPC5606BK0VLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 500In Stock
Min.: 1
Mult.: 1
: 500

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 74In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 50In Stock
Min.: 1
Mult.: 1
: 1 600
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -10/+105degC, Automotive Grade, MAPBGA 208 8In Stock
Min.: 1
Mult.: 1

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 42In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT UQFN-36 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors SPC5602DF1MLL4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU Powerful next-generation AURIX TC3xx system architecture
1 500Expected 4/22/2027
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFBGA-180 4 MB 576 kB 32 bit 300 MHz - 40 C + 125 C Reel, Cut Tape


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body
1 000Expected 2/26/2027
Min.: 1
Mult.: 1
: 1 000

SPC560B50L3 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
1 598Expected 2/25/2027
Min.: 1
Mult.: 1
: 1 600
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
3 272Expected 10/16/2026
Min.: 1
Mult.: 1
: 3 300

PIC32MMxxxxGPM SMD/SMT UQFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
353Expected 10/22/2026
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
342Expected 8/27/2026
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
275Expected 9/14/2026
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT QFN-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 26 Weeks
Min.: 960
Mult.: 960

SPC57 0S Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P40L3 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P40L3 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC564B74L7 AEC-Q100 Reel