SMD/SMT 32-bit Microcontrollers - MCU

Results: 7 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 2 572In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 299In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 1 398In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT SSOP-20 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG 1 429In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 445In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1 688In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280023 SMD/SMT LQFP-48 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti 814In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28384D SMD/SMT NFBGA-337 C28x 512 kB 44 kB 32 bit 4 x 12 bit/16 bit 200 MHz 169 I/O 1.14 V 1.26 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 170In Stock
Min.: 1
Mult.: 1

TMS320F28374S SMD/SMT HTQFP-100 C28x 512 kB 132 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 697In Stock
Min.: 1
Mult.: 1

TMS320F28377S SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 728In Stock
Min.: 1
Mult.: 1

TMS320F28022 SMD/SMT LQFP-48 C28x 32 kB 12 kB 32 bit 12 bit 50 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntrllr 365In Stock
Min.: 1
Mult.: 1

TMS320F28027F SMD/SMT LQFP-48 C28x 64 kB 12 kB 32 bit 12 bit 60 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 128 KB fl 705In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28034 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 220In Stock
Min.: 1
Mult.: 1

TMS320F28034 SMD/SMT VQFN-56 C28x 64 kB 10 kB 32 bit 12 bit 60 MHz 26 I/O 1.71 V 1.955 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 173In Stock
Min.: 1
Mult.: 1

TMS320F28067 SMD/SMT LQFP-80 C28x 128 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 339In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 420In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 450In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 44 714In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 285In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-144 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 108 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 978In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT WFLGA-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K LGA64 980In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT WFLGA-64 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP64 2 719In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP64 540In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 64K/16K QFP64 939In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP100 1 292In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray