32-bit Microcontrollers - MCU

Results: 7 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 128K/32K QFP64 640In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP48 500In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52 800In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 384K/32K QFP100 360In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 384 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP144 300In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 384In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 270In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 265In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K LFBGA176 118In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFBGA-176 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 720In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 3 934In Stock
Min.: 1
Mult.: 1
: 500

SPC560B50L5 SMD/SMT LQFP-144 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 123 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 687In Stock
Min.: 1
Mult.: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 686In Stock
Min.: 1
Mult.: 1
: 1 000

SPC57 0S SMD/SMT TQFP-64 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 800In Stock
Min.: 1
Mult.: 1
: 800

SPC58EG80E5 SMD/SMT eTQFP-144 e200z4 4 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 2 400In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 1 970In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 128KB 32 KB RAM, 50MHz 378In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SOIC-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 1 974In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 615In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 2 498In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 1 752In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2 690In Stock
Min.: 1
Mult.: 1

SMD/SMT SQFN-36 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 29 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 225In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube