+ 105 C 32-bit Microcontrollers - MCU

Results: 2 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP144 120In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-144 RXv3 4 MB 1 MB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 105In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 268In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 188In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 35In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 128 KB FL 16 KB RAM 80MHz 10-Bit ADC DMA 124In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB FL 32KB RAM USB-OTG 80MHz 10-Bit 6In Stock
595Expected 10/19/2026
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 11In Stock
160Expected 10/22/2026
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC 61In Stock
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT QFN-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 72 MHz 35 I/O 2.5 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 120MHz 2 analog comp 62In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 120 MHz 81 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz 166In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 228In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP48 204In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-48 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 39 I/O 2.7 V 5.5 V - 40 C + 105 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 64KB Flash 8KB RAM, I2S, CTMU 38In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 21In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 200 MIPS FPU 19 155In Stock
Min.: 1
Mult.: 1

TMS320C28341 SMD/SMT NFBGA-179 C28x 0 B 196 kB 32 bit No ADC 200 MHz 88 I/O 1.05 V 1.16 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU 54In Stock
Min.: 1
Mult.: 1

TMS320C28345 SMD/SMT BGA-256 C28x 16 kB 516 kB 32 bit 12 bit 200 MHz 88 I/O 1.05 V 1.16 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 15In Stock
Min.: 1
Mult.: 1

TMS320F28067 SMD/SMT LQFP-100 C28x 128 kB 32 bit 90 MHz 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU A 595-TM S320F28069MPZT A 59 A 595-TMS320F28069MPZT 59In Stock
900On Order
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Parallax 32-bit Microcontrollers - MCU P2X8C4M64P P2 multicore uC 31In Stock
Min.: 1
Mult.: 1

Propeller Multicore Microcontroller SMD/SMT TQFP-100 Propeller 2 544 kB 544 kB 32 bit 14 bit 180 MHz 64 I/O 1.7 V 1.9 V - 40 C + 105 C
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_3MB 37In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 G3KH 3 MB 384 kB 32 bit 10 bit, 12 bit 240 MHz 114 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 36In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S1 64PIN 1MB 121In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-64 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 49 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray