48 MHz 32-bit Microcontrollers - MCU

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K QFN24 Non-Stocked Lead-Time 18 Weeks
1,05 €
Min.: 3 920
Mult.: 3 920
R9A02G021 SMD/SMT QFN-24 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 18 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors SPC5516EAMLQ48
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
30,48 €
Min.: 300
Mult.: 300
MPC5510 SMD/SMT LQFP-144 e200z1 80 kB 32 bit 12 bit 48 MHz 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5602DF1MLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 39 Weeks
Reel
11,85 €
Min.: 1 500
Mult.: 1 500
: 1 500
MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5602DF1MLL4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
Reel
12,91 €
Min.: 1 000
Mult.: 1 000
: 1 000
MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 39 Weeks
Reel
10,29 €
Min.: 1 500
Mult.: 1 500
: 1 500
MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors SPC5602DF1VLL4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
Reel
12,35 €
Min.: 1 000
Mult.: 1 000
: 1 000
MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel