12 bit 32 bit 32-bit Microcontrollers - MCU

Results: 3 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 244In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP64 900In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 32 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K/16K QFP64 810In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 96 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP80 483In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP80 595In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP64 420In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP64 420In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 454In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 390In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 1 499In Stock
Min.: 1
Mult.: 1
: 1 500

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 128K HWQFN40 -40/+85C 449In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT HWQFN-40 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 16 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP52 640In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 128 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP100 425In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-100 RXv2 8 kB 16 kB 32 bit 12 bit 80 MHz 80 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 256K/32K QFP144 228In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 256 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA177 302In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-177 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-145 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1 823In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT LFQFP-144 RXv3 2 MB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 865In Stock
Min.: 1
Mult.: 1
: 1 200
SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 96In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM Crypto 334In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 83In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 43In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 350In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 68In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray