TQFP-64 16-bit Microcontrollers - MCU

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1 067In Stock
Min.: 1
Mult.: 1
: 1 200

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 156In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1 190In Stock
Min.: 1
Mult.: 1
: 1 200

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 883In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 32 kB 8 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 64 kB 8 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 128 kB 8 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 256 kB 16 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 256 kB 8 kB TQFP-64 1 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 64 kB 8 kB TQFP-64 1 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 128 kB 8 kB TQFP-64 1 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 990In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 256 kB 16 kB TQFP-64 1 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 512 kB 32 kB TQFP-64 1 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 512 kB 32 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 920In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 64 kB 8 kB TQFP-64 1 MHz 12 bit 51 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

RISC 96 kB 8 kB TQFP-64 1 MHz 12 bit 51 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 1 772In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRM 53I/O XLP Vbat 3 914In Stock
7 200Expected 8/24/2026
Min.: 1
Mult.: 1
: 1 200

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 5 603In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 53 I/O 2 598In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 2 340In Stock
1 200Expected 8/31/2026
Min.: 1
Mult.: 1
: 1 200

PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD 473In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 1 184In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB 53 I/O 523In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB 532In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 MIPS 256KB Flash 375In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray