Embedded CPU - Central Processing Units

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2 3In Stock
32On Order
385,68 €
337,38 €
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1527 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 3In Stock
353,92 €
308,09 €
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache 3In Stock
271,69 €
235,67 €
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-1115G4E Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
402,33 €
350,22 €
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115G4E Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-1115GRE Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY 3In Stock
473,55 €
413,77 €
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115GRE Embedded Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 1In Stock
1 369,27 €
Min.: 1
Mult.: 1
Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 31In Stock
26On Order
54,50 €
45,36 €
44,95 €
42,11 €
Min.: 1
Mult.: 1
Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units 64BIT MPU
This product may require additional documentation to export from the United States.
1In Stock
735,49 €
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 16 Core FCBGA-1310 2 GHz 16 MB 16 Thread 31 W 256 GB DDR4-2400 Intel Atom Denverton C3958 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
146,85 €
124,42 €
115,95 €
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache 3In Stock
263,36 €
230,12 €
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
350,96 €
305,45 €
Min.: 1
Mult.: 1
Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1518 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In Stock
354,07 €
308,09 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i5 Coffee Lake i5-8400H Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
397,87 €
346,27 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3.5 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Kaby Lake i5-7300U Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
326,76 €
284,38 €
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CM8070104423707SRH6F
Intel CPU - Central Processing Units Intel Core i3-10100TE Processor (6M Cache, up to 3.60 GHz) FC-LGA14C, Tray 4In Stock
203,86 €
175,54 €
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.6 GHz 6 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray 5In Stock
337,28 €
293,60 €
Min.: 1
Mult.: 1
Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 165H (24M Cache, up to 5.00 GHz) FCBGA18X, Tray 12In Stock
644,33 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 7 64 bit 16 Core FCBGA-2049 5 GHz 24 MB 22 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i7 Meteor Lake 165H Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 155H (24M Cache, up to 4.80 GHz) FCBGA18X, Tray 5In Stock
704,27 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 7 64 bit 16 Core FCBGA-2049 4.8 GHz 24 MB 22 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i7 Meteor Lake 155H Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 165U (12M Cache, up to 4.90 GHz) FCBGA18X, Tray 9In Stock
627,85 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 7 64 bit 12 Core FCBGA-2049 4.9 GHz 12 MB 14 Thread 57 W 96 GB DDR5-5600 32 GT/s Intel Core i7 Meteor Lake 165U Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 155U (12M Cache, up to 4.80 GHz) FCBGA18X, Tray 8In Stock
686,29 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 7 64 bit 12 Core FCBGA-2049 4.8 GHz 12 MB 14 Thread 57 W 96 GB DDR5-5600 32 GT/s Intel Core i7 Meteor Lake 155U Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125U (12M Cache, up to 4.30 GHz) FCBGA18X, Tray 5In Stock
508,03 €
443,88 €
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 5 64 bit 12 Core FCBGA-2049 4.3 GHz 12 MB 14 Thread 57 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125U Embedded Tray
Intel CM8071505103804SRMG4
Intel CPU - Central Processing Units Intel Core i7-13700TE Processor (30M Cache, up to 4.80 GHz) FC-LGA16A, Tray 37In Stock
548,49 €
479,24 €
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 4.8 GHz 30 MB 24 Thread 35 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700TE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MLE Processor (24M Cache, up to 4.50 GHz) FC-BGA16F, Tray 3In Stock
653,32 €
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.5 GHz 24 MB 16 Thread 25 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MLE Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor P5322 (9M Cache, 2.2GHz) FC-BGA16B, Tray 3In Stock
551,49 €
481,86 €
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 8 Core FCBGA-2106 2.2 GHz 9 MB 8 Thread 55 W 256 GB DDR4-2400 16 GT/s PCI Intel Atom Snow Ridge P5322 Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor P5332 (13.5M Cache, 2.2GHz) FC-BGA16B, Tray 3In Stock
702,77 €
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 12 Core FCBGA-2106 2.2 GHz 13.5 MB 12 Thread 61 W 256 GB DDR4-2400 16 GT/s PCI Intel Atom Snow Ridge P5332 Embedded Tray