PM20025G-08QW_B0_00301

Panjit
241-PM20025G08QW301
PM20025G-08QW_B0_00301

Mfr.:

Description:
ARM Microcontrollers - MCU Motor MCU with 3-Phase 80V Pre Driver Embedded

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
WQFN-48
ARM Cortex M0
32 kB
12 bit
48 MHz
30 I/O
4 kB
5.5 V
36 V
- 40 C
+ 105 C
Reel
Brand: Panjit
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 1 x 16 bit, 1 x 32 bit
Operating Supply Voltage: 5.5 V to 36 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4900   Multiples: 4900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4900)
2,00 € 9 800,00 €