PDIP-14 Tube Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 398In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 14 kB 8 bit 10 bit 32 MHz 17 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 325In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 512 kB 8 bit 12 bit 32 MHz 5 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 287In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 8 bit 12 bit 32 MHz 5 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 342In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 7 kB 8 bit 12 bit 32 MHz 11 I/O 7 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 344In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 14 kB 8 bit 12 bit 32 MHz 11 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 274In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 28 kB 8 bit 12 bit 32 MHz 11 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 350In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 7 kB 8 bit 12 bit 32 MHz 17 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 328In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 14 kB 8 bit 12 bit 32 MHz 17 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 401In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 7 kB 8 bit 12 bit 32 MHz 5 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 351In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 7 kB 8 bit 12 bit 32 MHz 11 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 320In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 14 kB 8 bit 12 bit 32 MHz 11 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 350In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 7 kB 8 bit 12 bit 32 MHz 17 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC 14 kB 8 bit 12 bit 32 MHz 17 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind. Grade 911In Stock
3 720Expected 8/31/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 898In Stock
3 600Expected 8/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 3 314In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp PDIP14 599In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit No ADC 4 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz PDIP14 584In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit No ADC 4 MHz 11 I/O 72 B 3 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 278In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 444In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 PDIP 14KB Flash, 1K RAM 261In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 PDIP 14KB Flash, 1K RAM 460In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC 475In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 631In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 722In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube