MC34844AEP

NXP Semiconductors
841-MC34844AEP
MC34844AEP

Mfr.:

Description:
LED Lighting Driver ICs 10 Channel LED Backlight Driver with 400 kHz I2C interface in HVQFN32 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
10 Output
Boost
80 mA
QFN-32
28 V
7 V
600 kHz
8 V to 60 V
MC34844
- 40 C
+ 105 C
PWM Dimming
Tray
Brand: NXP Semiconductors
Input Voltage: 7 V to 28 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Pd - Power Dissipation: 3.9 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2450
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Part # Aliases: 935311717557
Unit Weight: 62,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,45 € 7,45 €
5,78 € 57,80 €
5,36 € 134,00 €
4,89 € 489,00 €
4,61 € 1 152,50 €
4,48 € 2 240,00 €
4,41 € 4 410,00 €
4,34 € 10 633,00 €
4 900 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,82 €
Min:
1