Constant Current LED Lighting Driver ICs

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

onsemi LED Lighting Driver ICs Analog/PWM Dimmable 70 V input Buck Controller LED Lighting Quad Dimming Curve 2 372In Stock
3 000Expected 8/12/2026
Min.: 1
Mult.: 1
Max.: 450
: 3 000

1 Output Buck 2.5 A SOT-23-6 60 V 8 V 1 MHz 4.5 V to 5.5 V FL7760 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver SOD 123 20mA 10% CCR 1 799In Stock
288 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020A - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20mA 15% CCR 6 575In Stock
69 000On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 15% CCR 2 401In Stock
39 000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 10% CCR 4 198In Stock
Min.: 1
Mult.: 1
Max.: 520
: 1 000

1 Output Boost, Buck 30 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45030AZ - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 50 V 10 mA +/- 30% 460 mW package 1 043In Stock
186 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 10 mA SOD-123 50 V 50 V 1 MHz Adjustable NSI50010YT1G - 55 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 3 032In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 5 133In Stock
6 000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 1 110
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 721In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 20MA 15% CCR 172In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 20 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5 406In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Dvr Adj Constant Crnt Reg 45V 35mA 684In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 70 mA SOT-223-4 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45035J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 353In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 2 297In Stock
Min.: 1
Mult.: 1
: 2 500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 30 MA 15% CCR 5 095In Stock
22 500On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs MI SO8 60V LED DRVR TR 938In Stock
2 500Expected 8/13/2026
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 500 mA SOIC-8 30 V 5 V 60 Hz 28 V NUD4001 - 40 C + 125 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs LED DRIVER 58In Stock
Min.: 1
Mult.: 1

1 Output 5.7 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Constant Current Tube

Power Integrations LED Lighting Driver ICs 22W Sgl Stage Driver 20kHz CC PFC Buck 2 555In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 135 mA 308 V 90 V 20 kHz Adjustable LYTSwitch-1 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Single channel progr ammable LED driver A 926-LP5522TMX/NOPB 350In Stock
Min.: 1
Mult.: 1
: 250

1 Output 1 mA to 20 mA DSBGA-6 5.5 V 2.7 V Adjustable LP5522 - 30 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs HBLED Driver with High-Side Current Sense 375In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A SOIC-8 20 V 6 V 1 MHz Adjustable MIC3201 - 40 C + 125 C Constant Current Tube
Microchip Technology LED Lighting Driver ICs LED DRIVER CONSTANT CURRENT 220V 58In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 20 mA TO-220-3 220 V 5 V Adjustable - 40 C + 125 C Constant Current Tube
ROHM Semiconductor LED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr 580In Stock
Min.: 1
Mult.: 1
: 3 000

4 Output Boost, Buck 32 mA HSON-8 5.5 V 2.7 V 200 mV to 4.1 V BD1754HFN - 30 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs High Power Boost LED Driver with Integrated FET 164In Stock
Min.: 1
Mult.: 1

1 Output Boost 3.5 A TSSOP-16 20 V 4.5 V 1 MHz 37 V MIC3223 - 40 C + 125 C Constant Current Tube

Microchip Technology LED Lighting Driver ICs 400kHz Fixed Frequency Boost Driver Controller for High Power LEDs 198In Stock
Min.: 1
Mult.: 1

1 Output Boost MSOP-10 45 V 6 V 400 kHz Adjustable MIC3232 - 40 C + 125 C Constant Current Tube