TO-247-2 Rectifiers

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 182In Stock
Min.: 1
Mult.: 1
Max.: 18

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9 608In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
WeEn Semiconductors Rectifiers BYC60MW-650PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 579In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Hyper Fast Recovery Rectifier Single 1.75 V 660 A 30 uA 40 ns - 65 C + 175 C
WeEn Semiconductors Rectifiers BYC30MW-650PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 766In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Hyper Fast Recovery Rectifier Single 2.05 V 297 A 30 uA 20 ns - 65 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-247 1 637In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 103In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 250 uA 235 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DS 600 V 30 A TO-247 35In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Tube
WeEn Semiconductors Rectifiers STANDARD MARKING * HORIZONTAL, RAIL PACK 482In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 2.8 V 660 A 250 uA 113 ns + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 30 A TO-247 578In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube
IXYS Rectifiers 45 Amps 800V 300In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 800 V 45 A Standard Recovery Rectifier Single 1.23 V 480 A 1.5 mA - 40 C + 175 C DSI45-08 Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 374In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.2 V 500 A 500 uA 54 ns - 55 C + 175 C Tube
ROHM Semiconductor Rectifiers 650V 30A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode 1 665In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Ultra Fast Recovery Diode Single 2.3 V 160 A 5 uA 38 ns + 175 C Tube
ROHM Semiconductor Rectifiers Diode, Fast Recovery, 650V 60A, TO-247-2L 905In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Ultra Fast Recovery Diode Single 1.5 V 320 A 10 uA 90 ns + 175 C Tube
ROHM Semiconductor Rectifiers Diode, Fast Recovery, 650V 30A, TO-247-2L 1 095In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Ultra Fast Recovery Diode Single 1.5 V 200 A 5 uA 70 ns + 175 C Tube
ROHM Semiconductor Rectifiers 650V 60A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode 1 112In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Ultra Fast Recovery Diode Single 2.3 V 250 A 10 uA 48 ns + 175 C Tube
Diotec Semiconductor Rectifiers Diode, Superfast, TO-247-2L, 600V, 60A 827In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.1 V 440 A 10 A 60 ns - 50 C + 175 C Tube

onsemi Rectifiers UFR TO247 30A 600V AUTO 1 042In Stock
Min.: 1
Mult.: 1
Max.: 90

Through Hole TO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.26 V 90 A 250 uA 60 ns - 55 C + 175 C RURG3060_F085 AEC-Q101 Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 1 065In Stock
3 820Expected 3/15/2027
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 320 A 250 uA 23 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-247 918In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.35 V 540 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 30 A TO-247 413In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 2 V 320 A 25 uA 19 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 40 A TO-247 431In Stock
2 990On Order
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 40 A Fast Recovery Rectifiers Single 2 V 320 A 25 uA 22 ns - 55 C + 175 C Tube

onsemi Rectifiers 600V, 30A, 2.0V, TO-247 (2-lead)<BR>Stealth Rectifier 408In Stock
Min.: 1
Mult.: 1
Max.: 60

Through Hole TO-247-2 600 V 30 A Standard Recovery Rectifier Single 2.4 V 90 A 100 uA 31 ns - 55 C + 175 C ISL9R3060G_F085 AEC-Q101 Tube

onsemi Rectifiers 50A, 600V Ultrafast Diode 206In Stock
Min.: 1
Mult.: 1
Max.: 30

Through Hole TO-247-2 600 V 50 A Ultra Fast Recovery Rectifiers Single 1.6 V 150 A 250 uA 285 ns - 55 C + 175 C RURG5060_F085 AEC-Q101 Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 5In Stock
500Expected 9/10/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 310 A 500 uA 41 ns - 55 C + 175 C Tube


Diodes Incorporated Rectifiers FRED GPP Rectifier TO247 TUBE 30PS 194In Stock
Min.: 1
Mult.: 1
Through Hole TO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 350 A 100 uA 45 ns - 55 C + 175 C Tube