TO-220AC-2L Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 753In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 310 A 500 uA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 9In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 200 A 500 uA 38 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 244In Stock
2 000Expected 8/21/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 30 A Fast Recovery Rectifiers Single 1.15 V 330 A 500 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 541In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 185 A 500 uA 33 ns - 55 C + 175 C Tube