M2F Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging

Shindengen Rectifiers 3.0 Amp 600 Volt 60In Stock
1 000Expected 10/20/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT M2F 600 V 2.3 A Standard Recovery Rectifier Single 1.05 V 90 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

Shindengen Rectifiers 3.0 Amp 400 Volt 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT M2F 400 V 3 A Standard Recovery Rectifier Single 1.1 V 75 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

Shindengen Rectifiers General Rectifying Diode - SMD Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT M2F 600 V 1.2 A Standard Recovery Rectifier Single 970 mV 50 A 10 uA - 55 C + 150 C Reel, Cut Tape