DO-201 Lygintuvai

Rezultatai: 47
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 800V, 3A, 150C 1 038Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 800 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C RA/RG Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 2000V, 3A 13 170Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 2 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 1500V, 3A 28 079Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

DO-201 BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 100V, 3A 12 702Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 100 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 200V, 3A 7 743Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 200 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 600V, 3A 1 967Prieinamumas
10 200Tikėtina 2026-10-30
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 600 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 800V, 3A 2 896Prieinamumas
5 100Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 800 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 1000V, 3A 28 109Prieinamumas
78 200Tikėtina 2026-10-09
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 1 kV 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 1600V, 3A 176Prieinamumas
13 600Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 1800V, 3A 2 588Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 1.8 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 200V, 3A 2 026Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 200 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 400V, 3A 4 505Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 400 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 600V, 3A 910Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 600 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 800V, 3A 2 813Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 800 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, DO-201, 1300V, 3A 14 189Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 100V, 2A, 150C 3 100Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 400V, 2A, 150C 1 662Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 100V, 3A, 150C 1 335Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 100 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 200V, 3A, 150C 1 590Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 200 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 400V, 3A, 150C 3 258Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Fast, DO-201, 120V, 5A, 175C 1 557Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 120 V 5 A Fast Recovery Rectifiers Single 990 mV 180 A 5 uA 350 ns - 50 C + 200 C Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Superfast, DO-201, 200V, 4A, 175C 779Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 200 V 4 A Fast Recovery Rectifiers Single 890 mV 110 A 5 uA 25 ns - 50 C + 175 C MR/MU Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Superfast, DO-201, 400V, 4A, 175C 2 183Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 400 V 4 A Fast Recovery Rectifiers Single 1.28 V 100 A 5 uA 50 ns - 50 C + 175 C MR/MU Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Superfast, DO-201, 400V, 4A, 150C 1 670Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 400 V 4 A Fast Recovery Rectifiers Single 1.28 V 110 A 10 uA 60 ns - 50 C + 150 C MR/MU Ammo Pack
Diotec Semiconductor Lygintuvai Diode, Superfast, DO-201, 600V, 4A, 175C 2 784Prieinamumas
Min.: 1
Daugkart.: 1
: 1 700

Through Hole DO-201 600 V 4 A Fast Recovery Rectifiers Single 1.28 V 100 A 5 uA 50 ns - 50 C + 175 C MR/MU Ammo Pack