Lygintuvai

Rezultatai: 335
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics Lygintuvai 600 V, 60 A dual Interleave Boost Ultrafast Diode 304Prieinamumas
630Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

Through Hole TO-247LL-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual 1.4 V 280 A 40 uA 50 ns - 65 C + 175 C STTH60AC06C Tube
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 588Prieinamumas
600Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.5 V 650 A 60 uA 31 ns - 40 C + 175 C STTH60R04 Tube
STMicroelectronics Lygintuvai 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 113Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Lygintuvai high voltage diode 96Prieinamumas
Min.: 1
Daugkart.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Lygintuvai 8.0 Amp 200 Volt 6 717Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT DPAK 200 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.1 V 50 A 4 uA 13 ns + 175 C STTH802C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai ULTRAFAST RECOVERY DIODE 3 380Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 3 289Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220FPAC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Lygintuvai Automotive 200 V, 8 A PSMC Ultrafast Diode 5 184Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 40 C + 175 C STTH802SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Lygintuvai 8.0 Amp 300 Volt 1 013Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 Tube
STMicroelectronics Lygintuvai high volt rectifier 1 161Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Tube
STMicroelectronics Lygintuvai 8.0 Amp 600 Volt 631Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 600 V 8 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 10 uA 13 ns + 150 C STTH806DTI Tube
STMicroelectronics Lygintuvai 8.0 Amp 600 Volt 1 433Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AB 600 V 8 A Hyper Fast Recovery Rectifier Dual Series 3.6 V 80 A 10 uA 30 ns + 150 C STTH806TTI Tube
STMicroelectronics Lygintuvai Ultrafast recovery high voltage diode 337Prieinamumas
2 000Tikėtina 2027-08-16
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Lygintuvai Ultrafast Recovery Hi Vltg Diode 924Prieinamumas
2 000Tikėtina 2027-04-28
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2-PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Ultrafast recovery 1200 V diode 39Prieinamumas
2 000Tikėtina 2026-11-09
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Lygintuvai high voltage diode 122Prieinamumas
2 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1

Through Hole TO-220FPAC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Lygintuvai Ultrafast Recovery 1200 V Diode 146Prieinamumas
3 000Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2-PAK 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai 8.0 Amp 600 Volt 2 381Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube
STMicroelectronics Lygintuvai RECTIFIER 1 805Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 1 006Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Lygintuvai 8.0 Amp 600 Volt 1 755Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Lygintuvai 8 Amp 600 Volt 1 896Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Lygintuvai 8.0 Amp 600 Volt 13Prieinamumas
2 000Tikėtina 2027-01-04
Min.: 1
Daugkart.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Lygintuvai 8.0 Amp 600 Volt 1 376Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai Auto Turbo 2 AECQ101 8A 600V 1.5VF 42ns 463Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.2 V 90 A 30 uA 45 ns - 40 C + 175 C STTH8R06-Y AEC-Q100 Reel, Cut Tape, MouseReel