Lygintuvai

Rezultatai: 335
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Vr - atvirkštinė įtampa Jei – tiesioginė srovė Tipas Configuration Vf - tiesioginė įtampa Didžiausia viršįtampio srovė IR - Atvirkštinė Srovė Atkūrimo Laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics Lygintuvai 1200 V, 60 A Ultrafast High Voltage Diode 569Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.25 V 30 uA - 65 C + 175 C Tube
STMicroelectronics Lygintuvai Turbo 2 Ultrafast 2 x 30A 300V 25ns 1 340Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.45 V 280 A 20 uA 25 ns + 175 C STTH60W03C Tube
STMicroelectronics Lygintuvai high voltage diode 313Prieinamumas
Min.: 1
Daugkart.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 114Prieinamumas
100Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1

Screw Mount ISOTOP 400 V 30 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 1.45 V 350 A 15 uA 24 ns + 150 C STTH61R04TV Tube
STMicroelectronics Lygintuvai 1200 V, 75 A Ultrafast Boost Diode 1 143Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole DO-247-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.2 V 370 A 50 uA 40 ns + 175 C STTH75S12 Tube
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 7 655Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai High Effecientcy Rectifier 5 406Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai high voltage diode 6 787Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220FPAC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 2 784Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Lygintuvai Recovery Diode Ultra Fast 10 876Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2-PAK 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai high voltage diode 125Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics STTH60400SA1
STMicroelectronics Lygintuvai Rad-Hard 60 A - 400 V Ultrafast Rectifier in SMD1 package - Engineering model 15Prieinamumas
Min.: 1
Daugkart.: 1
Ultra Fast Recovery Rectifiers STTH60400HR
STMicroelectronics Lygintuvai Field Effect Rectifier 3 411Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai RECTIFIER 1 986Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220FPAB-3 100 V 20 A Standard Recovery Rectifier Single 640 mV 250 A 140 uA + 175 C FERD20H100S Tube

STMicroelectronics Lygintuvai 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 2 415Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 480 mV 140 A 970 uA + 150 C FERD20L60C Reel, Cut Tape, MouseReel

STMicroelectronics Lygintuvai 100 V, 20 A Field-Effect Rectifier Diode (FERD) 3 248Prieinamumas
5 000Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT DPAK-3 (TO-252-3) 100 V 20 A Standard Recovery Rectifier Single 680 mV 150 A 110 uA - 65 C + 175 C FERD20S100S Reel, Cut Tape, MouseReel

STMicroelectronics Lygintuvai 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 806Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 2 601Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Tube

STMicroelectronics Lygintuvai ST advancd rectifier 45V 0.35Vf +175 519Prieinamumas
2 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai ST advancd rectifier 45V 0.35Vf +175 1 486Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 175 C FERD30M45C Tube
STMicroelectronics Lygintuvai 100 V, 30 A PowerFLAT Field-Effect Rectifier Diode (FERD) 1 927Prieinamumas
21 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT PowerFLAT-5x6-8 100 V 30 A Fast Recovery Rectifiers Single 970 mV 180 A 150 uA + 175 C FERD30SM100DJF Reel, Cut Tape, MouseReel
STMicroelectronics Lygintuvai RECTIFIER 2 197Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube

STMicroelectronics Lygintuvai Field Effect Rectifier 316Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Reel, Cut Tape, MouseReel

STMicroelectronics Lygintuvai Field Effect Rectifier 919Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 460 mV 275 A 50 mA - 65 C + 175 C FERD40U45C Reel, Cut Tape, MouseReel


STMicroelectronics Lygintuvai Automotive, 100 V - 2 x 30 A Field Effect Rectifier 727Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT 100 V 60 A Standard Recovery Rectifier Dual Common Cathode 920 mV 290 A 60 uA - 40 C + 175 C FERD60H100C-Y AEC-Q100 Reel, Cut Tape, MouseReel