Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 64In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK 600 V 5 A Ultra Fast Recovery Rectifiers 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Interleave Boost Ultrafast Diode
1 479Expected 8/20/2026
Min.: 1
Mult.: 1

Through Hole TO-220FPAC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.9 V 120 A 2 uA 40 ns + 175 C STTH15AC06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode
970Expected 8/31/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK-3 600 V 20 A Ultra Fast Recovery Rectifiers Single 2.08 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 5.0 Amp 600 Volt
935Expected 10/28/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 5 A Hyper Fast Recovery Rectifier Single 3.6 V 60 A 6 uA 25 ns + 150 C STTH506D Tube

STMicroelectronics Rectifiers ULT FAST HI VLT RECT TURBO 2
2 000Expected 11/25/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics Rectifiers 1200 V, 8 A Ultrafast Boost Diode
218Expected 10/7/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.7 V 70 A 5 uA 32 ns + 175 C STTH8S12 Tube
STMicroelectronics Rectifiers High voltage rectifier for bridge applications Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012 Reel, Cut Tape
STMicroelectronics Rectifiers 2x8 Amp 200 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 1 000

Through Hole I2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube

STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual 1.8 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Tube
STMicroelectronics Rectifiers 600V, 30A, Ultrafast high voltage diode Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
Tube
STMicroelectronics Rectifiers 1200 V, 30 A Ultrafast Boost Diode Non-Stocked Lead-Time 15 Weeks
Min.: 600
Mult.: 600

Through Hole DO-247-2 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.9 V 180 A 15 uA 35 ns + 175 C STTH30S12 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 600V 12pF DIODE Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A Ultrafast Bridge Module Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 200

SMD/SMT 600 V 30 A Ultra Fast Recovery Rectifiers 2.95 V 180 A 40 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200 V, 8 A PSMC Ultrafast Diode Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 65 C + 175 C STTH802SF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube
STMicroelectronics Rectifiers TO 220 ISOL FULL PACK 0.5 AC-2L Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 1 000

TO-220FPAC-2 Standard Recovery Rectifier Single Tube
STMicroelectronics 1N5806U01A
STMicroelectronics Rectifiers Aerospace 2.5 A fast recovery rectifier in LCC-2A package - ESCC flight Non-Stocked Lead-Time 24 Weeks
1N5806U Tray
STMicroelectronics 1N5806U02A
STMicroelectronics Rectifiers Aerospace 2.5 A fast recovery rectifier in LCC-2A package - ESCC flight Non-Stocked Lead-Time 24 Weeks
1N5806U Tray
STMicroelectronics Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 1 000

Through Hole TO-220-3 100 V 20 A Standard Recovery Rectifier Single 680 mV 220 A 110 uA - 65 C + 175 C FERD20S100S Tube
STMicroelectronics Rectifiers 100 V, 30 A TO-220 Field-Effect Rectifier Diode (FERD) Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

Through Hole TO-220-3 100 V 30 A Fast Recovery Rectifiers Single 950 mV 250 A 150 uA + 175 C FERD30SM100S Tube
STMicroelectronics Rectifiers Field Effect Rectifier Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Tube
STMicroelectronics Rectifiers Field Effect Rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole TO-220-3 45 V 60 A Standard Recovery Rectifier Dual 550 mV 275 A 25 mA - 65 C + 175 C FERD60M45C Tube
STMicroelectronics Rectifiers 2X60 Amp 300 Volt Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100

SMD/SMT ISOTOP 300 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.25 V 600 A 120 uA 70 ns + 150 C STTH12003 Tube
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube