Microchip Technology Rectifiers

Results: 2 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED D 600 V 60 A Dual Parallel ISOTOP 30In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.6 V 600 A 250 uA 40 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 100In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 57In Stock
170Expected 12/28/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 30 A Fast Recovery Rectifiers Single 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 30 A TO-247 181In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 75In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 234In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 30 A Fast Recovery Rectifiers Single 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 30 A TO-247 233In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 400 V 30 A Fast Recovery Rectifiers Single 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 160In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Dual Common Anode 1.6 V 320 A 250 uA 25 ns - 55 C + 150 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-247 363In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 43 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 24 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-220 393In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 30 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247 60In Stock
140Expected 9/1/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247 434In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 40 A TO-247 319In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 40 A Fast Recovery Rectifiers Single 2.5 V 210 A 100 uA 25 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 40 A TO-268 127In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.4 V 210 A 100 uA 26 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 40 A TO-247 200In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Tube
Microchip Technology Rectifiers FRED D 1000 V 60 A TO-268 27In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-2 1 kV 60 A Fast Recovery Rectifiers Single 1.9 V 540 A 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 60 A TO-268 80In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2 V 540 A 250 uA 38 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 60 A TO-247 106In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 60 A Fast Recovery Rectifiers 1.1 V 600 A 250 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 60 A TO-264 60In Stock
Min.: 1
Mult.: 1

Through Hole TO-264-3 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 600 A 250 uA 30 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 60 A TO-247 219In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 60 A Fast Recovery Rectifiers 3.06 V 540 A 100 uA 255 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 60 A TO-247 268In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 2 V 600 A 25 uA 26 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 75 A TO-247 243In Stock
430On Order
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 75 A Fast Recovery Rectifiers Single 2 V 600 A 25 uA 29 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers UFR,FRR 1 349In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 204In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 1 065In Stock
3 000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216-2 50 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel