SIP-4 Bridge Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay Semiconductors Bridge Rectifiers 40A,800V Enhanced Power Bridge 9 747In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 30A,600V Enhanced Power Bridge 9 580In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4 A 600 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 30A,800V Enhanced Power Bridge 1 118In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad SIP-4 4 A 800 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 40 Amp 600 Volt Enhanced Power 995In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 600 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 35A,1KV Enhanced Power Bridge 1 130In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad SIP-4 4.2 A 1 kV 900 mV 350 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm PB35xx Tube
Vishay Semiconductors Bridge Rectifiers 45 A 600 Volts Enhanced Power 6 240In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 45 A 600 V 1 V 450 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 35A,800V Enhanced Power Bridge 957In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad SIP-4 35 A 800 V 900 mV 350 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm PB35xx Tube
Vishay Semiconductors Bridge Rectifiers 40A,1KV Enhanced Power Bridge 4 319In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 20 A 1 kV 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 50A,800V Enhanced Power Bridge 643In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.5 A 800 V 1 V 450 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 35 Amp 600 Volt Enhanced Power 74In Stock
1 200Expected 10/8/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.2 A 600 V 900 mV 350 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm PB35xx Tube
Vishay Semiconductors Bridge Rectifiers 50A,1KV Enhanced Power Bridge 533In Stock
1 200Expected 9/1/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad SIP-4 4.5 A 1 kV 1 V 450 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 30A,1KV Enhanced Power Bridge 43In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad SIP-4 4 A 1 kV 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Diodes Incorporated Bridge Rectifiers 400V 8A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 400 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ804 Tube