PowerDI 5 Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Rectifiers RECTIFIER ULTRAFAST PWRDI 5 3.0A 400V 7 797In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT PowerDI 5 400 V 3 A Fast Recovery Rectifiers Single Dual Anode 1.28 V 55 A 10 uA 50 ns - 65 C + 150 C PDU340 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 6.0A 200V 7 012In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT PowerDI 5 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 1.2 V 90 A 5 uA 25 ns - 65 C + 175 C PDU620 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers RECTIFIER ULTRAFAST PWRDI 5 4.0A 200V 293In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT PowerDI 5 200 V 4 A Fast Recovery Rectifiers Single 1.25 V 125 A 5 uA 25 ns - 65 C + 175 C PDU420 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers RECTIFIER ULTRAFAST PWRDI 5 5.0A 400V 265In Stock
50 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT PowerDI 5 400 V 5 A Fast Recovery Rectifiers Single 1.25 V 125 A 10 uA 35 ns - 65 C + 150 C PDU540 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers RECTIFIER ULTRAFAST PWRDI 5 6.0A 200V 1 676In Stock
5 000Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 110
: 5 000

SMD/SMT PowerDI 5 200 V 6 A Fast Recovery Rectifiers Single Dual Anode 975 mV 150 A 5 uA 25 ns - 65 C + 175 C PDU620 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 5A 400V
13 112Expected 2/19/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT PowerDI 5 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 3.3 us - 65 C + 150 C PDR5G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3A 400V
4 999Expected 2/12/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT PowerDI 5 400 V 3 A Standard Recovery Rectifier Single 920 mV 100 A 15 nA 3 us - 65 C + 150 C PDR3G Reel, Cut Tape, MouseReel