Class-AB Garso stiprintuvai

Rezultatai: 657
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Išvesties Type Klasė Išvesties Galia THD plus Noise Pakuotė / Korpusas Garso - Apkrovos Varža Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Serija Kvalifikacija Pakavimas
STMicroelectronics Garso stiprintuvai 15W Dual Bridge Amp 1 452Prieinamumas
Min.: 1
Daugkart.: 1

Differential Class-AB 15 W 0.1 % Multiwatt-15 8 Ohms 6.5 V 18 V 0 C + 70 C Through Hole TDA7297 Tube
STMicroelectronics Garso stiprintuvai 2 x 75W Multifunct Dual-Bridge Pwr Amp 869Prieinamumas
Min.: 1
Daugkart.: 1

Differential Class-AB 75 W, 150 W 0.15 % Flexiwatt-27 2 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7575B AEC-Q100 Tube


STMicroelectronics Garso stiprintuvai 2 x 75W Multifunct Dual-Bridge Pwr Amp 508Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Differential Class-AB 75 W, 150 W 0.15 % PowerSSO-36 2 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7575B AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 446Prieinamumas
Min.: 1
Daugkart.: 1

Differential Class-AB 50 W 0.015 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850A AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 1.2W audio pow. amp. 2 789Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Differential Class-AB 1.2 W 0.2 % VFQFPN-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 1.2W Audio Power Amp 12 050Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Differential Class-AB 1.2 W 0.2 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
Nisshinbo Garso stiprintuvai Low Voltage 30 459Prieinamumas
25 734Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 000

Differential Class-AB 400 mW 0.6 % DMP-8 100 Ohms 2 V 16 V - 20 C + 75 C SMD/SMT NJM2113 Reel, Cut Tape, MouseReel
Analog Devices Garso stiprintuvai 1 WATT AUDIO AMPLIFIER 1 548Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 598
: 1 500

Differential Class-AB 1.5 W 0.2 % LFCSP-8 40 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT SSM2211 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Audio Diff Line Rece ivers 0dB (G=1) A 5 A 595-INA134UA 3 228Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Class-AB 0.002 % SOIC-8 50 kOhms 8 V 36 V - 40 C + 85 C SMD/SMT INA134 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA137UA 279Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Class-AB 0.001 % SOIC-8 24 kOhms 8 V 36 V - 40 C + 85 C SMD/SMT INA137 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Low Noise and Distortion FET-Input Audio Operational Amplifier 3 963Prieinamumas
Min.: 1
Daugkart.: 1

Rail-to-Rail Class-AB 0.00005 % SOIC-8 2 kOhms 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1652 Tube
Texas Instruments Garso stiprintuvai Low Noise & Distort FET Inp Audio Op Amp A 595-OPA1652AID 5 090Prieinamumas
25 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

Rail-to-Rail Class-AB 0.00005 % SOIC-8 2 kOhms 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1652 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Dual SoundPlus low- noise & distortion A A 595-OPA1652AIDRGT 1 228Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Rail-to-Rail Class-AB 0.00005 % SON-8 2 kOhms 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1652 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai Mono Class-AB w/Mono Hdphone Drive A 595 A 595-TPA0211DGN 1 815Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Differential Class-AB 2 W 0.2 % MSOP-PowerPad-8 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA0211 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Stereo Med Power Cla ss-AB A 595-TPA1517 A 595-TPA1517DWP 3 036Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Single Class-AB 6 W 0.1 % HSOP-20 8 Ohms 9.5 V 18 V - 40 C + 85 C SMD/SMT TPA1517 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai 0.35-W Mono Audio Po wer Amplifier A 595 A 595-TPA301DGN 3 461Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Differential Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5 V - 40 C + 85 C SMD/SMT TPA301 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai .35W Mono Audio A 59 5-TPA311D A 595-TPA A 595-TPA311D 11 922Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Differential, Single Class-AB 350 mW 1.3 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA311 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai Stereo Class-AB w/St er Hdphn Drive A 59 A 595-TPA6011A4PWP 667Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Differential, Single Class-AB 3 W 0.4 % HTSSOP-24 3 Ohms 4 V 5.5 V - 40 C + 85 C SMD/SMT TPA6011A4 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai High Fidelity Stereo Headphone Drv A 595 A 595-TPA6120A2DWP 1 648Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Single Class-AB 1.5 W 112.5 dB HSOP-20 16 Ohms 10 V 30 V - 40 C + 85 C SMD/SMT TPA6120A2 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai audio amplifier A 59 5-TPA6120A2RGYT A 5 A 595-TPA6120A2RGYT 2 735Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Class-AB VQFN-14 8 Ohms - 40 C + 85 C SMD/SMT TPA6120A2 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai High Fidelity Stereo Headphone Amp A 595 A 595-TPA6120A2RGYR 2 334Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Class-AB 1.5 W 112.5 dB VQFN-14 16 Ohms 10 V 30 V - 40 C + 85 C SMD/SMT TPA6120A2 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRB 6 378Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Differential Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Garso stiprintuvai 3W Mono/Stereo BTL Audio Power Amplifier 2 452Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 452
: 2 500

Differential Class-AB 3 W 0.01 % TQFN-EP-20 3 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX9710 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Garso stiprintuvai Low-Cost, Mono, 1.4W BTL Audio Power Amp 3 810Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 810
: 2 500

Class-AB 1.4 W 0.024 % TDFN-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT MAX9716 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Garso stiprintuvai Low-Cost, Mono/Stereo, 1.4W Differential 1 770Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 770
: 2 500

Differential Class-AB 1.4 W 0.002 % UMAX-10 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT MAX9718 Reel, Cut Tape, MouseReel