Class-AB Tube Garso stiprintuvai

Rezultatai: 239
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Išvesties Type Klasė Išvesties Galia THD plus Noise Pakuotė / Korpusas Garso - Apkrovos Varža Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Serija Kvalifikacija Pakavimas

Texas Instruments Garso stiprintuvai 2W Mono Audio A 595- TPA0211DGNR A 595-T A 595-TPA0211DGNR 32 604Prieinamumas
Min.: 1
Daugkart.: 1

1-Channel Mono Class-AB 2 W 0.2 % MSOP-PowerPad-8 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA0211 Tube
Texas Instruments Garso stiprintuvai 3.1W Stereo-SE Audio Pwr Amp A 926-LM495 A 926-LM4952TSX/NOPB 8 809Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 3.8 W 0.08 % TO-263-9 4 Ohms 9.6 V 16 V - 40 C + 85 C SMD/SMT LM4952 Tube
STMicroelectronics Garso stiprintuvai 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 4 200Prieinamumas
Min.: 1
Daugkart.: 1

MOSFET Class-AB 45 W 0.15 % Flexiwatt-27 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75610SLV AEC-Q100 Tube


THAT Garso stiprintuvai Pre-Trimmed VCA SIP-8 1 576Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.02 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2180 Tube

THAT Garso stiprintuvai Trimmable VCA .008% THD 439Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.02 % SOIC-8 4 V 18 V 0 C + 70 C SMD/SMT 2181 Tube

Texas Instruments Garso stiprintuvai 1.25W Mono Fully Dif f ClassAB Aud Amp A A 595-TPA6205A1DGNR 8 302Prieinamumas
Min.: 1
Daugkart.: 1

1-Channel Mono Class-AB 1.25 W 0.06 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6205A1 Tube
Texas Instruments Garso stiprintuvai 3.0-W mono analog in put Class-AB audio A 926-LM4991MAX/NOPB 4 797Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 3 W 0.2 % SOIC-8 3 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4991 Tube
Texas Instruments Garso stiprintuvai Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA2137UA/2K5 3 653Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.001 % SOIC-14 24 kOhms 8 V 36 V - 40 C + 85 C SMD/SMT INA2137 Tube
Nisshinbo Garso stiprintuvai Low Voltage 5 113Prieinamumas
Min.: 1
Daugkart.: 1

1-Channel Mono Class-AB 400 mW 0.6 % DMP-8 100 Ohms 2 V 16 V - 20 C + 75 C SMD/SMT NJM2113 Tube


THAT Garso stiprintuvai Pre-Trimmed VCA SIP-8 961Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.05 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2180 Tube
THAT Garso stiprintuvai Trimmable VCA SIP-8 524Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.02 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2181 Tube


STMicroelectronics Garso stiprintuvai 4 x 52 W quad bridge power amplifier with low voltage operation 328Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 85 W 1 % 2 Ohms 6 V 18 V + 150 C Through Hole STPA002 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET quad bridge power amplifier 340Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W Flexiwatt-V-25 4 Ohms 6 V 6 V Through Hole STPA008 AEC-Q100 Tube
THAT Garso stiprintuvai Trimmable VCA SIP-8 567Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.01 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2181 Tube
STMicroelectronics Garso stiprintuvai Dual Lo-Volt Pwr Amp 10 425Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 1 W 0.2 % SOIC-8 32 Ohms 1.8 V 15 V - 40 C + 150 C SMD/SMT TDA2822D Tube
Texas Instruments Garso stiprintuvai Stereo Class-AB w/St er Hdphn Drive 540Prieinamumas
Min.: 1
Daugkart.: 1

2-Channel Stereo Class-AB 2 W 0.8 % PDIP-20 4 Ohms 4 V 5.5 V - 40 C + 85 C Through Hole TPA6021A4 Tube
STMicroelectronics Garso stiprintuvai 80W Audio Amplifier 265Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 80 W 0.01 % Multiwatt-15 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7295 Tube
STMicroelectronics Garso stiprintuvai 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency 308Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7569BLV AEC-Q100 Tube

Texas Instruments Garso stiprintuvai 1.25-W Mono Fully Di ff ClassAB Aud Amp A 595-TPA6203A1DGNR 6 179Prieinamumas
Min.: 1
Daugkart.: 1

1-Channel Mono Class-AB 1.25 W 0.08 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Tube

Analog Devices / Maxim Integrated Garso stiprintuvai Automotive DirectDrive Headphone Amplifiers with Output Protection and Diagnostics 1 188Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 135 mW 0.01 % QSOP-16 32 Ohms 4 V 5.5 V - 40 C + 105 C SMD/SMT MAX13331 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 100 V, 100 W DMOS audio amplifier with mute and standby 944Prieinamumas
3 500Pagal užsakymą
Min.: 1
Daugkart.: 1

Class-AB 100 W 0.01 % Multiwatt-H-15 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7294 Tube
Texas Instruments Garso stiprintuvai 2Vrms DIRECTPATH Var Inp Gain Line Drvr A 595-DRV603PWR 1 358Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 0.002 % TSSOP-14 3 V 5.5 V - 40 C + 85 C SMD/SMT DRV603 Tube
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifier 509Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W 0.015 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850 AEC-Q100 Tube


STMicroelectronics Garso stiprintuvai Digitally controlled Audio Processor 1 041Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 16 W 4 Ohms 8 V 20 V Through Hole TDA7379 AEC-Q100 Tube


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 344Prieinamumas
Min.: 1
Daugkart.: 1

4-Channel Stereo Class-AB 55 W 0.015 % Flexiwatt-H-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7560 AEC-Q100 Tube