Reel Precision Amplifiers

Results: 2 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp 3 449In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad, Zero drift, RRIO, 5V Op Amp 578In Stock
Min.: 1
Mult.: 1
Max.: 578
: 1 000

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 6 V 1.35 V, 2.7 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp 1 781In Stock
Min.: 1
Mult.: 1
Max.: 1 781
: 2 500

4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1 939In Stock
Min.: 1
Mult.: 1
Max.: 1 939
: 1 000

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 50 mA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36vLowNoise Precision OpAmp 862In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp 2 695In Stock
Min.: 1
Mult.: 1
Max.: 2 695
: 3 000

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz WLCSP-6 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL082 1 693In Stock
Min.: 1
Mult.: 1
Max.: 1 743
: 1 000

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x S, 2x Prec Op Amp 1 547In Stock
Min.: 1
Mult.: 1
Max.: 1 797
: 2 500

2 Channel 950 kHz 300 mV/us 80 uV 15 nA 22 V 3 V 330 uA 2 mA 101 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1413 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 2 340In Stock
Min.: 1
Mult.: 1
Max.: 2 365
: 2 500

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 2 718In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 3 407In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID 2 393In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 3 993In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 3 359In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 270 kHz 160 mV/us 14 uV 5.5 V 1.8 V 21 uA 5 mA 90 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C NCS2325 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 7 373In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 4 493In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2 923In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 22 MHz 12 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSB7191 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 3 427In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 80 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 2 940In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Lw Cst, 8MHz, RRI 9 218In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 50 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power JFet AMP 803In Stock
Min.: 1
Mult.: 1
Max.: 803
: 1 000

2 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 32 V 4.5 V, 9 V 500 uA 90 dB 36 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 4 901In Stock
3 288On Order
Min.: 1
Mult.: 1
Max.: 8 189
: 2 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 23 MHz CMOS EMI Hard ened Op Amp A 595-L A 595-LMV881LEE/NOPB 1 622In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 23 MHz 12 V/us 273 uV 100 fA 5.5 V 2.7 V 1.9 mA 70 mA 94 dB 9 nV/sqrt Hz USON-6 SMD/SMT No Shutdown - 40 C + 125 C LMV881 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDR 2 463In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise 4 782In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel