DFN-8 Tube Precision Amplifiers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp 348In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 624In Stock
Min.: 1
Mult.: 1
Max.: 624

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 646In Stock
Min.: 1
Mult.: 1
Max.: 646

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 23In Stock
Min.: 1
Mult.: 1
Max.: 23

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 8In Stock
Min.: 1
Mult.: 1
Max.: 8

1 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 407In Stock
Min.: 1
Mult.: 1
Max.: 407

2 Channel 50 MHz 35 V/us 100 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 203In Stock
Min.: 1
Mult.: 1
Max.: 203

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 242In Stock
Min.: 1
Mult.: 1
Max.: 242

1 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 4 469In Stock
Min.: 1
Mult.: 1
Max.: 4 469

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 3 404In Stock
Min.: 1
Mult.: 1
Max.: 3 404

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 3 263In Stock
Min.: 1
Mult.: 1
Max.: 2 990

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 1 025In Stock
1 089Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 1 767

2 Channel 1.2 MHz 380 mV/us 400 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2 166In Stock
Min.: 1
Mult.: 1
Max.: 2 166

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 937In Stock
Min.: 1
Mult.: 1
Max.: 937

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 1 888In Stock
Min.: 1
Mult.: 1
Max.: 1 820

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 958In Stock
2 178Expected 2/12/2027
Min.: 1
Mult.: 1
Max.: 3 136

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 949In Stock
10 043Expected 2/11/2027
Min.: 1
Mult.: 1
Max.: 10 992

2 Channel 18 MHz 10 V/us 100 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 490In Stock
Min.: 1
Mult.: 1
Max.: 490

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 21In Stock
Min.: 1
Mult.: 1
Max.: 21

1 Channel 1 MHz 350 mV/us 125 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 10In Stock
363Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 373

2 Channel 1.2 MHz 380 mV/us 400 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 200In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT LT6004 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 328In Stock
Min.: 1
Mult.: 1
Max.: 276

2 Channel 2 kHz 800 uV/us 290 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 79In Stock
Min.: 1
Mult.: 1
Max.: 79

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 55In Stock
Min.: 1
Mult.: 1
Max.: 55

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 60In Stock
Min.: 1
Mult.: 1
Max.: 60

1 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Tube