Power Integrations TOP243F Operational Amplifiers - Op Amps

Results: 1 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV602MMX/NOPB 32 161In Stock
Cut Tape
0,903 €
0,654 €
0,588 €
0,518 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 1 MHz 1 V/us 4 mV 20 fA 5.5 V 2.7 V 107 uA 113 mA 86 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV602 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR 41 433In Stock
1,92 €
1,43 €
1,18 €
1,12 €
Min.: 1
Mult.: 1
2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube
Texas Instruments Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKR 25 543In Stock
Cut Tape
1,32 €
0,963 €
0,877 €
0,775 €
Reel
0,728 €
Min.: 1
Mult.: 1
: 250
1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 59 104In Stock
Cut Tape
1,55 €
1,14 €
1,04 €
0,929 €
Reel
0,707 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 32 024In Stock
Cut Tape
0,963 €
0,691 €
0,622 €
0,547 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1 MHz 500 mV/us 5 mV 500 nA 18 V, 36 V 3 V, 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 45 067In Stock
1,11 €
0,808 €
0,659 €
0,624 €
Min.: 1
Mult.: 1
2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power 59 739In Stock
Cut Tape
0,851 €
0,652 €
0,604 €
0,55 €
Reel
0,484 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 2 891In Stock
Cut Tape
1,66 €
1,23 €
1,12 €
0,998 €
Reel
0,835 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7231SG Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power GP A 595-MC3403D A 595-MC A 595-MC3403D 3 304In Stock
Cut Tape
0,843 €
0,608 €
0,549 €
0,483 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1 MHz 600 mV/us 10 mV 500 nA 36 V 3 V 2.8 mA 30 mA 90 dB SOIC-14 SMD/SMT No Shutdown 0 C + 70 C MC3403 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461AID 2 043In Stock
Cut Tape
2,86 €
2,15 €
1,98 €
1,78 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 6.4 MHz 1.6 V/us 1.5 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 130 fA TLV2461A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Rail to Rai l Very Low Power 1 111In Stock
Cut Tape
3,42 €
2,58 €
2,37 €
2,14 €
Reel
1,84 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 200 kHz 120 mV/us 850 uV 60 pA 16 V 2.7 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV2252A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp
5 138In Stock
Cut Tape
7,18 €
5,56 €
5,16 €
4,72 €
Reel
4,19 €
Min.: 1
Mult.: 1
: 250
2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2314 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Single Tiny CMOS 25 283In Stock
Cut Tape
1,38 €
1,01 €
0,92 €
0,812 €
Reel
0,615 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1 MHz 1 V/us 2 mV 1 pA 5.5 V 1 V 160 uA 55 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJU7092 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461CDBVR 1 519In Stock
Cut Tape
2,11 €
1,57 €
1,44 €
1,28 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 250
1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 130 fA TLV2461 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LOW POWER QUAD OP AMP 4 315In Stock
Cut Tape
1,20 €
0,877 €
0,789 €
0,70 €
Reel
0,547 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 270 kHz 100 mV/us 14 uV 50 pA 5.5 V 1.8 V 35 uA 5 mA 90 dB 100 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C 350 fA NCS4325 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op amp 6 099In Stock
Cut Tape
0,86 €
0,644 €
0,581 €
0,51 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Lo-pwr R ail-to-Rail
2 517In Stock
Cut Tape
10,88 €
8,52 €
7,93 €
7,28 €
Reel
6,28 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 6.4 MHz 1.6 V/us 1.5 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C 130 fA TLV2462A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB 26 720In Stock
2,01 €
1,57 €
1,38 €
1,31 €
Min.: 1
Mult.: 1
4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 70 fA LMV934 Tube
ROHM Semiconductor Operational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS 3 677In Stock
Cut Tape
1,16 €
0,843 €
0,764 €
0,677 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7241G Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1.8V, 15MHz Low-Offset, Low-Power, Rail-
18 963In Stock
Cut Tape
1,87 €
1,54 €
1,44 €
1,43 €
Reel
1,22 €
1,21 €
Min.: 1
Mult.: 1
Max.: 15 170
: 2 500
1 Channel 15 MHz 7 V/us 50 uV 500 fA 5.5 V 1.8 V 750 uA 50 mA 75 dB 12.7 nV/sqrt Hz SC-70-6 SMD/SMT No Shutdown - 40 C + 125 C MAX44260 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA; 0.3 slew rate 4 769In Stock
Cut Tape
0,714 €
0,501 €
0,449 €
0,392 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 600 kHz 300 mV/us 1 mV 1 pA 5.5 V 1.7 V 50 uA 6 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7441SG Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10-uA/Ch 160kHz RRIO Dual Op Amp A 595-T A 595-TLV2382IDR 12 966In Stock
2,88 €
2,17 €
1,69 €
1,51 €
Min.: 1
Mult.: 1
2 Channel 160 kHz 60 mV/us 4.5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 90 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2382 Tube
Texas Instruments Operational Amplifiers - Op Amps Gen Purp Low Power C MOS Amplifier A 926 A 926-LMV601MG/NOPB 5 348In Stock
Cut Tape
0,499 €
0,348 €
0,312 €
0,272 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1 MHz 1 V/us 4 mV 20 fA 5.5 V 2.7 V 107 uA 113 mA 86 dB 39 nV/sqrt Hz SC-70-6 SMD/SMT No Shutdown - 40 C + 125 C 1 fA LMV601 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Wide-Bandwidth, Low-Po
4 478In Stock
Cut Tape
5,43 €
4,16 €
3,78 €
3,50 €
Reel
3,12 €
Min.: 1
Mult.: 1
Max.: 3 582
: 2 500
1 Channel 10 MHz 4 V/us 1.5 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 900 uA 50 mA 67 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C 400 fA MAX4130 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Single Small 4 356In Stock
Cut Tape
1,13 €
0,816 €
0,74 €
0,654 €
Reel
0,529 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1 MHz 2.5 V/us 4 mV 1 pA 5.5 V 1 V 400 uA 55 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C NJU7008 Reel, Cut Tape, MouseReel