Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1 880In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Tube

STMicroelectronics Operational Amplifiers - Op Amps RR dual BiCMOS 80mA 900uV 3kV 480In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 67In Stock
5 000Expected 3/29/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 1 752In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 100 kHz 50 V/us 5 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 1 418In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 100 kHz 50 V/us 2 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 769In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TS941A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1 301In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TS942A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Ultra-micropower amplifier with CMOS inputs 41In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 7.4 uA 650 uA 60 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TS944A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 364In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 2.8 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R 937In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R 1 429In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS974 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 3 282In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 845In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 891In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1 193In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 991In Stock
2 500Expected 3/1/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB514 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 738In Stock
2 500Expected 5/10/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 170In Stock
4 000Expected 1/28/2027
Min.: 1
Mult.: 1
: 4 000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 287In Stock
6 000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 560 kHz 200 mV/us 1 mV 5 nA 36 V 2.7 V 125 uA 20 mA 85 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB611 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 127In Stock
3 000Expected 11/4/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 560 kHz 200 mV/us 1.6 mV 20 nA 36 V 2.7 V 103 uA 70 mA 105 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB611 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 277In Stock
4 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 117In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 95In Stock
2 500Expected 1/18/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 600 mV/us 1 mV 15 nA 36 V 2.7 V 310 uA 90 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 818In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 25 MHz 15 V/us 2.5 mV 650 nA 15 V, 30 V 1.5 V, 3 V 2.75 mA 40 mA 80 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSH24 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp 461In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 400 mV/us 750 uV 1 pA 5.5 V 1.8 V 75 uA 53 dB 45 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel