MAX3272AETP+T

Analog Devices / Maxim Integrated
700-MAX3272AETP+T
MAX3272AETP+T

Mfr.:

Description:
Limiting Amplifiers +3.3V, 2.5Gbps Low-Power Limiting Amplifiers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
RoHS:  
MAX3272A
1 Channel
3.6 V
3 V
33 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-20
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Limiting Amplifier
Brand: Analog Devices / Maxim Integrated
Data Rate: 2.5 Gb/s
Output Current per Channel: 25 mA
Output Type: Differential
Pd - Power Dissipation: 1.1 W
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX3272A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1 358

Stock:
1 358 Can Dispatch Immediately
Quantities greater than 1358 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,52 € 11,52 €
9,02 € 90,20 €
8,39 € 209,75 €
7,71 € 771,00 €
7,64 € 1 910,00 €
7,19 € 3 595,00 €
7,03 € 7 030,00 €
Full Reel (Order in multiples of 2500)
6,65 € 16 625,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.