MouseReel Instrumentation Amplifiers

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 29 069In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 200 uV 12 V 2.7 V 305 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 7 300In Stock
Min.: 1
Mult.: 1
: 1 500

AD8224 2 Channel 1.5 MHz 2 V/us 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 4 312In Stock
Min.: 1
Mult.: 1
: 1 000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 4 124In Stock
Min.: 1
Mult.: 1
: 2 500

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR 9 206In Stock
Min.: 1
Mult.: 1
: 250

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier 25 242In Stock
Min.: 1
Mult.: 1
: 1 000

AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA 3 757In Stock
Min.: 1
Mult.: 1
: 2 500

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819ID 4 192In Stock
Min.: 1
Mult.: 1
: 2 500

INA819 1 Channel 30 kHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 2 576In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4195 1 Channel 220 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 5 266In Stock
Min.: 1
Mult.: 1
: 3 000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 17 nA 200 uV 12 V 2.7 V 550 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 6 828In Stock
Min.: 1
Mult.: 1
: 1 000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 17 nA 25 uV 12 V 2.7 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 38 915In Stock
Min.: 1
Mult.: 1
: 1 000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp 13 266In Stock
Min.: 1
Mult.: 1
: 3 000

AD8293G160 1 Channel 500 Hz 94 dB 2 nA 9 uV 5.5 V 1.8 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 2 059In Stock
Min.: 1
Mult.: 1
: 2 500

LT1168 1 Channel 500 mV/us 140 dB 40 pA 40 V 4.6 V 350 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3 052In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKR 3 025In Stock
Min.: 1
Mult.: 1
: 250

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKR 461In Stock
Min.: 1
Mult.: 1
: 250

INA337 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2 170In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision w/Shutdown 270In Stock
Min.: 1
Mult.: 1
: 250

INA338 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 9 923In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1 179In Stock
Min.: 1
Mult.: 1
: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp 1 405In Stock
Min.: 1
Mult.: 1
: 3 000

AD8293G160 1 Channel 500 Hz 140 dB 400 pA 50 uV 5.5 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 2 677In Stock
Min.: 1
Mult.: 1
: 1 500

AD8421 1 Channel 10 MHz 35 V/us 84 dB 1 nA 70 uV 36 V 5 V 2.3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 20 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT 1 065In Stock
Min.: 1
Mult.: 1
: 1 000

OP113 1 Channel 3.4 MHz 1.2 V/us 90 dB 650 nA 125 uV 36 V 4 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel