Differential Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4 246In Stock
Min.: 1
Mult.: 1
: 3 300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 2 506In Stock
Min.: 1
Mult.: 1
: 2 500

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 1 804In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 227In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Tube
Microchip Technology Differential Amplifiers xDSL CPE Line Driver Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT QFN-20 Reel, Cut Tape