Differential Amplifiers

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5 005In Stock
Min.: 1
Mult.: 1
Max.: 5 005

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 2 396In Stock
Min.: 1
Mult.: 1
Max.: 2 313
: 1 500

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9 130In Stock
Min.: 1
Mult.: 1
Max.: 9 097

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Automotive High-Spee d Differential I/O 1 003In Stock
Min.: 1
Mult.: 1
: 3 000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB 385In Stock
Min.: 1
Mult.: 1
: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 220-MHz CMOS input f ully differential a 1 556In Stock
Min.: 1
Mult.: 1
: 3 000

THS4567 1 Channel 220 MHz 500 V/us 80 dB 20 mA 750 pA 10 mV 6 V 3.3 V 2 mA - 40 C + 85 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5 3 381In Stock
Min.: 1
Mult.: 1
: 250

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB 792In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3 320In Stock
Min.: 1
Mult.: 1
: 2 500

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers HS Full Diff A 595-T HS4502CDGNR A 595-T A 595-THS4502CDGNR 150In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Renesas / Intersil Differential Amplifiers EL4543IUZ 500MHZ DIF TWISTED PAIR DRVR 667In Stock
Min.: 1
Mult.: 1

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2 809In Stock
Min.: 1
Mult.: 1
: 2 500

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 206In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate 107In Stock
Min.: 1
Mult.: 1

THS4140 1 Channel 450 V/us 75 dB to 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150CDGNR 79In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGKR 292In Stock
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS 239In Stock
Min.: 1
Mult.: 1

THS4120 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 91In Stock
Min.: 1
Mult.: 1

THS4500 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157UA/2K5 A 595-INA157UA/2K5 424In Stock
Min.: 1
Mult.: 1

INA157 1 Channel 4 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt 521In Stock
Min.: 1
Mult.: 1
Max.: 521

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504DR 210In Stock
Min.: 1
Mult.: 1

THS4504 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB 574In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6555 1 Channel 1.2 GHz 3 kV/us 68 dB 100 uA 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 1 050In Stock
Min.: 1
Mult.: 1
Max.: 1 050
: 1 000

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 397In Stock
Min.: 1
Mult.: 1
Max.: 397

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel