MouseReel Current Sense Amplifiers

Results: 872
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 1 775In Stock
Min.: 1
Mult.: 1
: 3 000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers BIDIRECT ZERO-DRIFT CRNT SHUNT MONITOR 3 350In Stock
Min.: 1
Mult.: 1
: 3 000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 436In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 105In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA214CIRSWT 2 802In Stock
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 5 166In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A2IPW 1 896In Stock
Min.: 1
Mult.: 1
: 2 000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 1 564In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 2 655In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio 2 057In Stock
Min.: 1
Mult.: 1
: 2 000

INA4181 4 Channel 150 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 3 682In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MKE/NOPB A 926-LMP8646MKE/NOPB 677In Stock
Min.: 1
Mult.: 1
: 1 000

LMP8646 1 Channel 35 kHz - 2 V to 76 V 55 dB 20 uA 1 mV 12 V 2.7 V 3.11 mA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7 564In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 4 457In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7 246In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 2 754In Stock
Min.: 1
Mult.: 1
: 3 000

INA191 1 Channel 27 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B1DCKR 9 762In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A5IDCKT 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

INA280 1 Channel 800 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4 122In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

INA290 1 Channel 850 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 2 368In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 4 V to 76 V 100 dB 12 uA 80 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5 323In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B2DCKR 15 532In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 303In Stock
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 2 229In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel