VSSOP-8 Analog Comparators

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 2.5-ns du al-channel high-sp 2 337In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 TLV3602 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 22 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2 164In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Comparator 11 778In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 5 V 51 uA 7 mV 4 pA - 40 C + 85 C TLV7256 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2 474In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2 321In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKT A 595-LM392DG A 595-LM392DGKT 1 333In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2302IDGK 477In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual-channel 7ns com parator with rail-t 717In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 2.7 V 5.5 V 5 mV 1.5 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to- 4 499In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 1 937In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 088In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 300 uV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 198In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 300 uV - 40 C + 125 C TLV1842 Reel, Cut Tape
Texas Instruments Analog Comparators 40V nanopower dual c omparator with push 1 588In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1852 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower dual c omparator with open 1 301In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1862 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 2 312In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high-speed&nbs p;high-voltage open- 1 506In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1842 Reel, Cut Tape

Texas Instruments Analog Comparators Automotive dual mic ropower high-voltage 6 770In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1812

Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to- 432In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel Push-Pull 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGK 14 393In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 75 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Comparator 12 767In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Nanopower Open Drain Out Comparator A 595-TLV3402IDGK 2 541In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3402 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Nanopower Push- Pull Comparator A 5 A 595-TLV3702IDGK 1 553In Stock
5 000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 17 026In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 6 427In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7032 Reel, Cut Tape, MouseReel