CMOS, TTL Analog Comparators

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 4 799In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 4 535In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 9 134In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4 213In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 31 811In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 22 372In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 8 762In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 917In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 452In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 5 632In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 26 345In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP402GRU-REEL 2 505In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2 978In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 22 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators QUAD Diff COMPARATOR A 595-LM239AQDREP A A 595-LM239AQDREP 12 438In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Voltage Enhanced 29 311In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 32 V 2.5 mA 7 mV 50 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 1 422In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2 004In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 465In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 275In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 657In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 2 760In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 2 541In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1 945In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 6.5 uA 50 mA 10 mV - 40 C + 85 C MAX924 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 5 916In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV 0 C + 70 C MAX931 Reel, Cut Tape, MouseReel