100 MHz RF Amplifier

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4 285In Stock
Min.: 1
Mult.: 1
: 2 500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier L Dist IF Amp/ADC Drvr w/ Digly Controll 86In Stock
Min.: 1
Mult.: 1

540 MHz 4.75 V to 5.25 V 75 mA 27 dB 8.6 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 40 dBm - 40 C + 85 C LT5524 Tube
Qorvo RF Amplifier 5-100MHz NF 3.6dB Gain 25.8dB 36In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 133 mA 25.5 dB 3.4 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005250L Bulk
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB
51On Order
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Bulk
Analog Devices RF Amplifier Ultralow Dist IF Amp/ADC Drvr w/ Digly C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

850 MHz 4.75 V to 5.25 V 148 mA 33 dB 7.3 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 47 dBm - 40 C + 85 C LT5514 Tube
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk