OP270 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers VERY LOW-NOISE PRECISION 2 596In Stock
Min.: 1
Mult.: 1
Max.: 2 596

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, 18 V 4.5 V, 12 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP270 Tube
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP270G" TAPE AND REEL 53In Stock
Min.: 1
Mult.: 1
Max.: 53

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, 18 V 4.5 V, 12 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP270 Tube
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP270G" TAPE AND REEL

2 Channel 5 MHz 2.4 V/us 250 uV 60 nA 18 V 4.5 V 6.5 mA 20 mA 110 dB 3.6 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP270 Reel, Cut Tape, MouseReel