0.8 mm Zinerio diodai

Rezultatai: 360
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vz - Zenerio įtampa Montavimo stilius Pakuotė / Korpusas Pd - skaidos galia Įtampos tolerancija IR - Maksimali Atvirkštinio Nuotėkio Srovė Zz - Zenerio impedansas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Configuration Test Srovė Kvalifikacija Pakavimas Serija
onsemi Zinerio diodai 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 6 822Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

9.1 V SMD/SMT SOD-523-2 500 mW 5 % 200 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z9V1
onsemi Zinerio diodai 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 818Prieinamumas
8 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 8 000

9.1 V SMD/SMT SOD-523-2 500 mW 200 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi MM5Z4V7ST5G
onsemi Zinerio diodai TGHT TOL Zener Diode 2 469Prieinamumas
8 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 8 000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z4V7S
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 13V, 0.3W, 5%, AEC-Q101 7 553Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

13 V SMD/SMT SOD-523-2 300 mW 5 % - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 5.6V, 0.3W, 5%, AEC-Q101 7 974Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.6 V SMD/SMT SOD-523-2 300 mW 5 % - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM3/5/9
ROHM Semiconductor Zinerio diodai 3.32-3.53V 5mA SOD-523; EMD2 389Prieinamumas
Min.: 1
Daugkart.: 1
: 8 000

3.3 V SMD/SMT SOD-523-2 150 mW 2 % 20 uA 120 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 10V, 0.3W, 5% 7 963Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

10 V SMD/SMT SOD-523 300 mW 5 % 200 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 12V, 0.3W, 2%, AEC-Q101 14 237Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

12 V SMD/SMT SOD-523 300 mW 2 % 100 nA 30 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 16V, 0.3W, 5% 11 255Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 V SMD/SMT SOD-523 300 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 2.4V, 0.3W, 5% 11 178Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2.4 V SMD/SMT SOD-523 300 mW 5 % 20 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 3.6V, 0.3W, 5% 9 214Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

3.6 V SMD/SMT SOD-523 300 mW 5 % 5 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 3.9V, 0.3W, 5% 12 909Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

3.9 V SMD/SMT SOD-523 300 mW 5 % 3 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 4.3V, 0.3W, 5% 10 548Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4.3 V SMD/SMT SOD-523 300 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 5.1V, 0.3W, 5% 8 085Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.1 V SMD/SMT SOD-523 300 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 5.1V, 0.3W, 2%, AEC-Q101 3 950Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.1 V SMD/SMT SOD-523 300 mW 2 % 2 uA 30 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 5.6V, 0.3W, 5% 9 972Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.6 V SMD/SMT SOD-523 300 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 5.6V, 0.3W, 2% 3 825Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.6 V SMD/SMT SOD-523 300 mW 2 % 1 uA 60 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 15V, 0.3W, 5% 3 395Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

15 V SMD/SMT SOD-523 300 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 3V, 0.3W, 5% 860Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

3 V SMD/SMT SOD-523 300 mW 5 % 10 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 3.3V, 0.3W, 5% 7 725Prieinamumas
4 000Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1
: 4 000

3.3 V SMD/SMT SOD-523 300 mW 5 % 5 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 4.7V, 0.3W, 5% 2 933Prieinamumas
8 000Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
: 4 000

4.7 V SMD/SMT SOD-523 300 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 6.2V, 0.3W, 5% 942Prieinamumas
4 000Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1
: 4 000

6.2 V SMD/SMT SOD-523 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Nexperia Zinerio diodai BZX585-B10/SOD523/SC-79
219 966Pagal užsakymą
Min.: 1
Daugkart.: 1
: 10 000

10 V SMD/SMT SOD-523-2 300 mW 2 % 200 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Diotec Semiconductor Zinerio diodai Zener, SOD-523, 15V, 0.3W, 5%, AEC-Q101 8 000Prieinamumas
4 000Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
: 4 000

15 V SMD/SMT SOD-523 300 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Toshiba Zinerio diodai ZENER SOD-523 200W 5.6V 9Prieinamumas
24 000Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1
: 8 000

5.6 V SMD/SMT SOD-523-2 150 mW 1 uA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel