1.4 mm Zener Diodes

Results: 1 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 300mW 16V Dual Zener AEC-Q101 Qualified 315In Stock
9 000Expected 5/19/2027
Min.: 1
Mult.: 1
: 3 000

16 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 40 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C16
Diodes Incorporated Zener Diodes 300mW 20V Dual Zener AEC-Q101 Qualified 5 513In Stock
Min.: 1
Mult.: 1
: 3 000

20 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 50 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C20
Diodes Incorporated Zener Diodes 300mW 22V Dual Zener AEC-Q101 Qualified 674In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

22 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 55 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C22
Diodes Incorporated Zener Diodes 300mW 27V Dual Zener AEC-Q101 Qualified 1 746In Stock
Min.: 1
Mult.: 1
: 3 000

27 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 80 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C27
Diodes Incorporated Zener Diodes 300mW 36V Dual Zener AEC-Q101 Qualified 4 740In Stock
Min.: 1
Mult.: 1
: 3 000

36 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 90 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C36
Diodes Incorporated Zener Diodes 300mW 3V Dual Zener AEC-Q101 Qualified 6 997In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

3 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C3V
Diodes Incorporated Zener Diodes 300mW 3.9V Dual AEC-Q101 Qualified 1 428In Stock
9 000Expected 5/19/2027
Min.: 1
Mult.: 1
Max.: 1 320
: 3 000

3.9 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C3V
Diodes Incorporated Zener Diodes 300mW 5.1V Dual AEC-Q101 Qualified 27 162In Stock
24 000Expected 6/18/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

5.1 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 60 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C5

Diodes Incorporated Zener Diodes Zener Diode SOT23 T&R 3K 1 572In Stock
Min.: 1
Mult.: 1
: 3 000

5.1 V SMD/SMT SOT-23-3 300 mW 100 nA 60 Ohms - 65 C + 150 C Dual 5 mA AEC-Q101 Reel, Cut Tape
Diodes Incorporated Zener Diodes 300mW 5.6V Dual AEC-Q101 Qualified 228In Stock
102 000On Order
Min.: 1
Mult.: 1
Max.: 3 140
: 3 000

5.6 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 40 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C5
Diodes Incorporated Zener Diodes 300mW 6.8V Dual AEC-Q101 Qualified 89In Stock
3 000Expected 5/19/2027
Min.: 1
Mult.: 1
: 3 000

6.8 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 8 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C6
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 1 098In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

10 V SMD/SMT SOD-323-2 200 mW 6 % 150 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 1 404In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

10 V SMD/SMT SOD-323-2 200 mW 150 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 419In Stock
3 000Expected 5/14/2027
Min.: 1
Mult.: 1
: 3 000

11 V SMD/SMT SOD-323-2 200 mW 5.45 % 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 1 816In Stock
Min.: 1
Mult.: 1
: 3 000

13 V SMD/SMT SOD-323-2 200 mW 6.42 % 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW18V Zener AEC-Q101 Qualified 3 000In Stock
18 000Expected 5/7/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

18 V SMD/SMT SOD-323-2 200 mW 6.41 % 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 451In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

18 V SMD/SMT SOD-323-2 200 mW 225 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 20V Zener AEC-Q101 Qualified 19 160In Stock
18 000Expected 12/31/2027
Min.: 1
Mult.: 1
Max.: 3 110
: 3 000

20 V SMD/SMT SOD-323-2 200 mW 6 % 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 783In Stock
3 000Expected 5/7/2027
Min.: 1
Mult.: 1
: 3 000

20 V SMD/SMT SOD-323-2 200 mW 6 % 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 22V Zener AEC-Q101 Qualified 3 090In Stock
Min.: 1
Mult.: 1
: 3 000

22 V SMD/SMT SOD-323-2 200 mW 5.67 % 100 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 3 163In Stock
9 000Expected 5/7/2027
Min.: 1
Mult.: 1
: 3 000

24 V SMD/SMT SOD-323-2 200 mW 5.79 % 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 448In Stock
Min.: 1
Mult.: 1
: 3 000

24 V SMD/SMT SOD-323-2 200 mW 5.79 % 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 27V Zener AEC-Q101 Qualified 2 038In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

27 V SMD/SMT SOD-323-2 200 mW 7.04 % 100 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW, 2V SOD323 AEC-Q101 2 043In Stock
9 000Expected 1/15/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

2 V SMD/SMT SOD-323-2 200 mW 4.5 % 150 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 10 345In Stock
9 000Expected 8/12/2026
Min.: 1
Mult.: 1
: 3 000

2.4 V SMD/SMT SOD-323-2 200 mW 8.33 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S