Transil Transient Voltage Suppression Diodes - TVS

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Bidirect 9 274In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL PROTECTION 8 435In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect 3 792In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2 475In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 12 820In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2 443In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 056In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1 790In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V Uni 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 8.5 V TVS in SMC 2 440In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 1.28 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 2 105In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 2 891In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4 570In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMA (DO-214AC) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 170V Unidirect 9 802In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Unidirect 10 390In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2 335In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 368 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 434In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 396In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 1 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 220V Unidirect 8 156In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 2 429In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect 2 943In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMC (DO-214AB) 730 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel