USB 2.0 USB Interface IC

Rezultatai: 522
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Microchip Technology USB Interface IC USB 2.0 to 10/100 Ethernet Controllers with 2-port USB2.0 Hub 4 316Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9512 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V 231 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Ethernet Cntrllrs w/ 4-port USB2.0 Hub 2 944Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9514 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 480 Mb/s 1.8 V 3.6 V 288 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 9 108Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller 8 340Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB2422 USB Hubs Hub Controller SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0,7 PORT HUB CONTROLLER 4 544Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.6 V 240 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0,7 PORT HUB CONTROLLER 6 461Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.6 V 240 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 3-pt USB2.0 Hub Cntlr 5 374Prieinamumas
Min.: 1
Daugkart.: 1

USB2533 USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V 0 C + 70 C Tray
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217ARWBT 8 101Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USB to UART Bridge QFN28 62 587Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 15 418Prieinamumas
12 600Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 42 497Prieinamumas
63 000Tikėtina 2027-01-08
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 3 040Prieinamumas
4 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 1 000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Ethernet Bridge 2 948Prieinamumas
2 450Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1

XR22800 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 2 674Prieinamumas
3 000Tikėtina 2026-10-06
Min.: 1
Daugkart.: 1
: 3 000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO 18 239Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC 32KB USB-UART LP Bridge Controller 13 203Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-Serial Dual CH Bridge 8 696Prieinamumas
Min.: 1
Daugkart.: 1

CY7C65215 USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 5 668Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 2 382Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Hi-Speed USB 2.0 Hub High 10/100 Ethernet 4 652Prieinamumas
Min.: 1
Daugkart.: 1

LAN9512 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 1.8 V 3.6 V 231 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 4 Port Hub Int 10/100 Ethernet 7 890Prieinamumas
Min.: 1
Daugkart.: 1

LAN9514 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 480 Mb/s 1.8 V 3.6 V 288 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC Hi-Speed USB 2.0 Hub High Perf 10/100 Ind 8 517Prieinamumas
Min.: 1
Daugkart.: 1

LAN9514 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 1.8 V 3.6 V 288 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 787Prieinamumas
5 000Tikėtina 2027-01-08
Min.: 1
Daugkart.: 1
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 23 744Prieinamumas
20 000Tikėtina 2027-08-02
Min.: 1
Daugkart.: 1
: 5 000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 5 464Prieinamumas
19 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 300
: 1 500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel